SS-39100-008 | |
---|---|
DigiKey Part Number | 380-1092-ND |
Manufacturer | |
Manufacturer Product Number | SS-39100-008 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.470" (37.34mm) | |
Color | Translucent - Clear; Clear Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.59600 | ¥85.96 |
100 | ¥7.71640 | ¥771.64 |
2,000 | ¥5.26121 | ¥10,522.42 |
6,000 | ¥4.91046 | ¥29,462.76 |
10,000 | ¥4.66494 | ¥46,649.40 |