39200-883 | |
---|---|
DigiKey Part Number | 380-1435-ND |
Manufacturer | |
Manufacturer Product Number | 39200-883 |
Description | CONN BOOT FOR CAT6 MOD RJ45 PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For Cat6 Modular RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Cat6 Modular RJ45 Plugs | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.50900 | ¥55.09 |
25 | ¥5.28360 | ¥132.09 |
50 | ¥5.17040 | ¥258.52 |
100 | ¥4.94540 | ¥494.54 |
250 | ¥4.49552 | ¥1,123.88 |
500 | ¥4.04598 | ¥2,022.99 |
1,000 | ¥3.95731 | ¥3,957.31 |