SS-39500-001 | |
---|---|
DigiKey Part Number | 380-1481-ND |
Manufacturer | |
Manufacturer Product Number | SS-39500-001 |
Description | CONN MOD QWIK RJ45 PLUG PK 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Phosphor Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.90000 | ¥183.90 |
10 | ¥161.06000 | ¥1,610.60 |
25 | ¥154.10120 | ¥3,852.53 |
50 | ¥149.12940 | ¥7,456.47 |
100 | ¥144.15920 | ¥14,415.92 |
250 | ¥136.20524 | ¥34,051.31 |
500 | ¥132.22842 | ¥66,114.21 |