SS-39500-003 | |
---|---|
DigiKey Part Number | 380-1483-ND |
Manufacturer | |
Manufacturer Product Number | SS-39500-003 |
Description | CONN MOD QWIK RELIEF BOOT PK 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For Cat5e, 6 Modular RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Cat5e, 6 Modular RJ45 Plugs | |
Features | Molded Boot, Strain Relief | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥49.97900 | ¥499.79 |
25 | ¥47.07960 | ¥1,176.99 |
50 | ¥45.87260 | ¥2,293.63 |
100 | ¥44.66540 | ¥4,466.54 |
250 | ¥42.50608 | ¥10,626.52 |