09455511102

DigiKey Part Number
1195-2207-ND
Manufacturer
Manufacturer Product Number
09455511102
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
09455511102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-20°C ~ 70°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.70000¥25.70
10¥23.34000¥233.40
25¥22.10640¥552.66
120¥20.56342¥2,467.61
480¥17.99285¥8,636.57
960¥15.93646¥15,299.00
2,400¥14.39421¥34,546.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.