09455511110 | |
---|---|
DigiKey Part Number | 1195-1014-2-ND - Tape & Reel (TR) 1195-1014-1-ND - Cut Tape (CT) 1195-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09455511110 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09455511110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.68100 | ¥266.81 |
25 | ¥25.26880 | ¥631.72 |
50 | ¥24.67940 | ¥1,233.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
130 | ¥23.50446 | ¥3,055.58 |
260 | ¥20.56673 | ¥5,347.35 |
650 | ¥19.97905 | ¥12,986.38 |
910 | ¥18.21619 | ¥16,576.73 |
1,300 | ¥17.04092 | ¥22,153.20 |
3,250 | ¥15.86567 | ¥51,563.43 |