09455950030 | |
---|---|
DigiKey Part Number | 1195-3682-ND |
Manufacturer | |
Manufacturer Product Number | 09455950030 |
Description | CONN HOUSING FOR MOD RJ45 JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For Modular RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | 09455950030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | IP65/IP67 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥115.24900 | ¥1,152.49 |