09455511130 | |
---|---|
DigiKey Part Number | 1195-2209-ND |
Manufacturer | |
Manufacturer Product Number | 09455511130 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 09455511130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.463" (11.75mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide, Filter, Light Pipe | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -25°C ~ 70°C | |
Contact Finish Thickness | - | |
Shield Material | Brass | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.86000 | ¥80.86 |
10 | ¥72.77700 | ¥727.77 |
25 | ¥68.55600 | ¥1,713.90 |
56 | ¥66.79750 | ¥3,740.66 |
112 | ¥65.03911 | ¥7,284.38 |
280 | ¥58.00811 | ¥16,242.27 |
504 | ¥54.49242 | ¥27,464.18 |
1,008 | ¥48.16426 | ¥48,549.57 |