08B1-1X1T-36-F | |
---|---|
DigiKey Part Number | 507-1572-ND |
Manufacturer | |
Manufacturer Product Number | 08B1-1X1T-36-F |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
EDA/CAD Models | 08B1-1X1T-36-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.71900 | ¥397.19 |
25 | ¥37.61720 | ¥940.43 |
40 | ¥36.74100 | ¥1,469.64 |
80 | ¥34.99225 | ¥2,799.38 |
230 | ¥30.61791 | ¥7,042.12 |
660 | ¥29.74300 | ¥19,630.38 |
1,320 | ¥25.36911 | ¥33,487.23 |
2,640 | ¥23.61948 | ¥62,355.43 |