1686-632-N | |
---|---|
DigiKey Part Number | 1772-3921-ND |
Manufacturer | |
Manufacturer Product Number | 1686-632-N |
Description | 1/4 RD X 5/8 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
5 | ¥5.98400 | ¥29.92 |
10 | ¥5.39000 | ¥53.90 |
25 | ¥4.79120 | ¥119.78 |
50 | ¥4.31360 | ¥215.68 |
100 | ¥4.21830 | ¥421.83 |