ARJM11B1-009-NN-EW2

DigiKey Part Number
535-14145-ND
Manufacturer
Manufacturer Product Number
ARJM11B1-009-NN-EW2
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJM11B1-009-NN-EW2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.59mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.76000¥32.76
10¥25.04700¥250.47
25¥22.57280¥564.32
40¥21.41450¥856.58
80¥19.84138¥1,587.31
230¥17.71578¥4,074.63
440¥16.55895¥7,285.94
945¥15.32581¥14,482.89
2,400¥13.99468¥33,587.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.