ARJM11C7-502-NN-EW2 | |
---|---|
DigiKey Part Number | 535-ARJM11C7-502-NN-EW2-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-502-NN-EW2 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11C7-502-NN-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥31.33700 | ¥313.37 |
25 | ¥28.25160 | ¥706.29 |
40 | ¥26.81325 | ¥1,072.53 |
80 | ¥24.85413 | ¥1,988.33 |
230 | ¥22.21109 | ¥5,108.55 |
440 | ¥20.77268 | ¥9,139.98 |
945 | ¥19.24004 | ¥18,181.84 |
2,400 | ¥17.58591 | ¥42,206.18 |