ARJM11B1-009-NN-EW2 | |
---|---|
DigiKey Part Number | 535-14145-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11B1-009-NN-EW2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11B1-009-NN-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥24.09600 | ¥240.96 |
25 | ¥22.82000 | ¥570.50 |
40 | ¥22.28750 | ¥891.50 |
80 | ¥21.22650 | ¥1,698.12 |
230 | ¥18.57343 | ¥4,271.89 |
440 | ¥18.04291 | ¥7,938.88 |
2,000 | ¥14.85885 | ¥29,717.70 |
4,000 | ¥14.32818 | ¥57,312.72 |