V895-1001-AW

DigiKey Part Number
V895-1001-AW-ND
Manufacturer
Manufacturer Product Number
V895-1001-AW
Description
CONN JACK 1PORT 100 BASE-T SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45Surface Mount 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
V895-1001-AW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Height Above Board
0.655" (16.64mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide, Solder Retention
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.75000¥49.75
10¥44.98200¥449.82
25¥42.49720¥1,062.43
50¥41.45960¥2,072.98
100¥39.38650¥3,938.65
250¥35.24044¥8,810.11
968¥29.02166¥28,092.97
1,936¥28.39977¥54,981.95
2,904¥27.57058¥80,064.96
Manufacturers Standard Package