V890-1AX1-A1 | |
---|---|
DigiKey Part Number | 380-1120-ND |
Manufacturer | |
Manufacturer Product Number | V890-1AX1-A1 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | V890-1AX1-A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.909" (23.10mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.30000 | ¥493.00 |
25 | ¥46.57600 | ¥1,164.40 |
40 | ¥45.43925 | ¥1,817.57 |
80 | ¥43.16713 | ¥3,453.37 |
230 | ¥38.62357 | ¥8,883.42 |
495 | ¥36.35170 | ¥17,994.09 |
990 | ¥31.80777 | ¥31,489.69 |
2,475 | ¥30.21735 | ¥74,787.94 |