Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥127.08000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP20 | Free Hanging (In-Line) | - | Cat6 | Shielded | Zinc Die Cast, Nickel Plated | |||
281 In Stock | 1 : ¥160.74000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | - | Free Hanging (In-Line) | - | Cat6 | Shielded | Zinc Die Cast, Nickel Plated | |||
12 In Stock | 1 : ¥254.82000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Free Hanging (In-Line) | - | Cat6a | Shielded | Polyamide (PA), Nylon | |||
1 In Stock | 1 : ¥280.27000 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP20 | Free Hanging (In-Line) | - | Cat6a | Shielded | Zinc Die Cast, Nickel Plated | |||
0 In Stock Check Lead Time | 100 : ¥229.75630 Bulk | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Cable Clamp | IP20 | Surface Mount | - | Cat5 | Shielded | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Board Mount | - | Cat5 | Shielded | Plastic | |||
0 In Stock | Obsolete | Bag | Obsolete | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Board Mount | - | Cat5 | Shielded | Plastic | |||
0 In Stock | Obsolete | Bulk | Obsolete | Jack, 8p8c (RJ45) | PCB | Adapter | - | IP20 | Board Mount | - | Cat5 | Shielded | - |