09455451568 | |
---|---|
DigiKey Part Number | 09455451568-ND |
Manufacturer | |
Manufacturer Product Number | 09455451568 |
Description | RJI RJ45 KEYSTONE BULKHEAD JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451568 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Die Cast, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.74000 | ¥160.74 |
10 | ¥139.31500 | ¥1,393.15 |
25 | ¥132.04520 | ¥3,301.13 |
50 | ¥130.13060 | ¥6,506.53 |
100 | ¥114.82070 | ¥11,482.07 |
250 | ¥107.16596 | ¥26,791.49 |
500 | ¥104.86944 | ¥52,434.72 |