N455-000-WH-KJ | |
---|---|
DigiKey Part Number | TL2499-ND |
Manufacturer | |
Manufacturer Product Number | N455-000-WH-KJ |
Description | DUPLEX MULTIMODE FIBER COUPLER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | LC Duplex Jack | |
Interior Type (Adapter End) | LC Duplex Jack | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | Beige | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -40°C ~ 75°C | |
Ratings | - | |
Specifications | Multimode | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.10000 | ¥115.10 |
10 | ¥102.04400 | ¥1,020.44 |
25 | ¥98.12000 | ¥2,453.00 |
50 | ¥94.19600 | ¥4,709.80 |
100 | ¥88.96240 | ¥8,896.24 |
250 | ¥81.11260 | ¥20,278.15 |
500 | ¥75.87952 | ¥37,939.76 |
1,000 | ¥69.59982 | ¥69,599.82 |