09455451135 | |
---|---|
DigiKey Part Number | 09455451135-ND |
Manufacturer | |
Manufacturer Product Number | 09455451135 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09455451135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cable Clamp | |
Ingress Protection | IP20 | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Ratings | Cat5 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥229.75630 | ¥22,975.63 |