Modular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Type | Features | Ingress Protection | Mounting Type | Mounting Feature | Ratings | Shielding | Shell Material, Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,058 In Stock | 1 : ¥82.18000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | Cat5e | Shielded | - | ||
7,074 In Stock | 1 : ¥93.92000 Tray | - | Tray | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead | - | - | Shielded | Polyamide (PA), Nylon, Glass Filled | ||
787 In Stock | 1 : ¥102.01000 Bulk | - | Bulk | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | Circular Bayonet Coupling | IP67 - Dust Tight, Waterproof | Panel Mount, Bulkhead, Right Angle | Front Side Nut | Cat5e | Shielded | - | ||
474 In Stock | 1 : ¥179.30000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Through Hole, Right Angle | - | Cat5e | Shielded | Zinc, Nickel Plated | |||
911 In Stock | 1 : ¥187.51000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | - | Shielded | Zinc Alloy, Nickel Plated | |||
596 In Stock | 1 : ¥196.87000 Bag | Bag | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount | - | - | Shielded | Zinc, Nickel Plated | |||
251 In Stock | 1 : ¥212.22000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP67 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | - | Shielded | Zinc Alloy, Nickel Plated | |||
393 In Stock | 1 : ¥217.48000 Box | Box | Active | Jack, 8p8c (RJ45) | Jack, 8p8c (RJ45) | Coupler | - | IP68 - Dust Tight, Waterproof | Panel Mount, Flange (2 Hole) | - | - | Shielded | Zinc Die Cast, Nickel Plated |