Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : ¥177.41000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
311 In Stock | 1 : ¥212.96000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
62 In Stock | 1 : ¥212.96000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥167.70444 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock Check Lead Time | 90 : ¥188.66500 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 90 : ¥189.68567 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 90 : ¥206.07067 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 300MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 18 : ¥211.06056 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 90 : ¥216.78356 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 90 : ¥216.78356 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 90 : ¥228.12678 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | 0°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 90 : ¥243.88133 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 90 : ¥244.67311 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 456MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 90°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 15 : ¥253.86333 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 14 : ¥267.14714 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 105°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART | |||
0 In Stock | 14 : ¥267.14714 Tray | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 375MHz | Signal Processing; C674x, System Control; CP15 | SDRAM | No | LCD | 10/100Mbps (1) | - | USB 1.1 + PHY (1), USB 2.0 + PHY (1) | 1.8V, 3.3V | -40°C ~ 125°C (TJ) | - | Surface Mount | 256-BGA | 256-BGA (17x17) | HPI, I2C, McASP, MMC/SD, SPI, UART |