MCIMX537CVP8C2

DigiKey Part Number
568-MCIMX537CVP8C2-ND
Manufacturer
Manufacturer Product Number
MCIMX537CVP8C2
Description
IC MPU I.MX53 800MHZ 529FBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 800MHz 529-FBGA (19x19)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, DDR2, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD, LVDS
Ethernet
10/100Mbps (1)
SATA
SATA 1.5Gbps (1)
USB
USB 2.0 (2), USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1)
Voltage - I/O
1.3V, 1.8V, 2.775V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
529-FBGA
Supplier Device Package
529-FBGA (19x19)
Additional Interfaces
1-Wire, AC'97, CAN, I2C, I2S, MMC/SD, SAI, SPI, SSI, UART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
420¥372.64498¥156,510.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.