R7S721011VCBG#AC0

DigiKey Part Number
R7S721011VCBG#AC0-ND
Manufacturer
Manufacturer Product Number
R7S721011VCBG#AC0
Description
IC MPU RZ/A1M 400MHZ 324FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC RZ/A1M 1 Core, 32-Bit 400MHz 324-FBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
SDRAM, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DVD, VDC
Ethernet
10/100Mbps (1), 100Mbps (1)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.2V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
324-FBGA
Supplier Device Package
324-FBGA (19x19)
Additional Interfaces
CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.35000¥237.35
10¥218.88200¥2,188.82
25¥209.04800¥5,226.20
84¥186.91286¥15,700.68
252¥178.30492¥44,932.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.