Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201 In Stock | 1 : ¥219.28000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | DVD, VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 256-LFBGA | 256-LFBGA (11x11) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
52 In Stock | 1 : ¥219.28000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | DVD, VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 256-LQFP | 256-LQFP (28x28) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
941 In Stock | 1 : ¥237.35000 Tray | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | DVD, VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
48 In Stock | 1 : ¥227.66000 Tray | Tray | Not For New Designs | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | DVD, VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 256-LQFP | 256-LQFP (28x28) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |||
0 In Stock | Active | Tray | Active | ARM® Cortex®-A9 | 1 Core, 32-Bit | 400MHz | Multimedia; NEON™ MPE | SDRAM, SRAM | Yes | DVD, VDC | 10/100Mbps (1), 100Mbps (1) | - | USB 2.0 (2) | 1.2V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-FBGA | 324-FBGA (19x19) | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |