SM750GX160001-AC | |
---|---|
DigiKey Part Number | 1984-1014-ND |
Manufacturer | |
Manufacturer Product Number | SM750GX160001-AC |
Description | IC MPU LYNXEXP 300MHZ 265BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LynxExpress Microprocessor IC LynxExp 1 Core 300MHz 265-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | LynxExpress | |
Number of Cores/Bus Width | 1 Core | |
Speed | 300MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DMA, DVO, TMDS, LVDS | |
Ethernet | - | |
SATA | - | |
USB | USB 3.0 | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 70°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 265-LFBGA | |
Supplier Device Package | 265-BGA (17x17) | |
Additional Interfaces | GPIO, I2C, SSP, PCI | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.09000 | ¥304.09 |
10 | ¥280.43100 | ¥2,804.31 |
25 | ¥267.83000 | ¥6,695.75 |
80 | ¥239.46975 | ¥19,157.58 |
230 | ¥228.44174 | ¥52,541.60 |