POW-1644L-LWC50-B-R | |
---|---|
DigiKey Part Number | 668-1210-ND |
Manufacturer | |
Manufacturer Product Number | POW-1644L-LWC50-B-R |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | POW-1644L-LWC50-B-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -44dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.071" (1.80mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥23.42300 | ¥234.23 |
25 | ¥21.61480 | ¥540.37 |
50 | ¥20.29960 | ¥1,014.98 |
100 | ¥19.03530 | ¥1,903.53 |
300 | ¥17.68500 | ¥5,305.50 |
500 | ¥16.42174 | ¥8,210.87 |