Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,945 In Stock | 1 : ¥11.99000 Box | Box | Active | Electret Condenser | Analog | Omnidirectional | 50 Hz ~ 10 kHz | -32dB ±3dB @ 94dB SPL | 70dB | 2 kOhms | 2 V | 2 V ~ 10 V | 500 µA | Top | - | Wire Leads | 0.236" Dia (6.00mm) | 0.138" (3.50mm) | Circular | |||
2,634 In Stock | 1 : ¥17.98000 Box | - | Box | Active | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 20 kHz | -47dB ±3dB @ 94dB SPL | 58dB | 2.2 kOhms | - | 1.5 V ~ 10 V | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.213" (5.40mm) | Circular | ||
1,564 In Stock | 1 : ¥9.93000 Box | Box | Active | Electret Condenser | Analog | Noise Cancelling | 100 Hz ~ 10 kHz | -44dB ±3dB @ 94dB SPL | 55dB | 2.2 kOhms | - | 1 V ~ 5 V | 500 µA | Top | - | Solder Pads | 0.157" Dia (4.00mm) | 0.071" (1.80mm) | Circular | |||
0 In Stock Check Lead Time | 1 : ¥17.40000 Bag | - | Bag | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 8 kHz | -30dB ±3dB | 58dB | - | 2 V | 1 V ~ 10 V | 500 µA | Top | IP67 - Dust Tight, Waterproof | Wire Leads | 0.236" Dia (6.00mm) | 0.114" (2.90mm) | Circular | ||
0 In Stock Check Lead Time | 5,000 : ¥8.73137 Bag | Bag | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -25dB ±3dB @ 94dB SPL | 60dB | - | 3 V | - | 500 µA | Top | IP65 - Dust Tight, Water Resistant | Wire Leads | 0.197" Dia (5.00mm) | 0.087" (2.20mm) | Circular |