MO063001-4 | |
---|---|
DigiKey Part Number | 2104-MO063001-4-ND |
Manufacturer | |
Manufacturer Product Number | MO063001-4 |
Description | MIC COND ANLG OMNI -30DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-30dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -30dB ±3dB | |
S/N Ratio | 58dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.41600 | ¥144.16 |
25 | ¥13.31960 | ¥332.99 |
50 | ¥12.51840 | ¥625.92 |
100 | ¥11.74820 | ¥1,174.82 |
250 | ¥10.94104 | ¥2,735.26 |
500 | ¥10.07408 | ¥5,037.04 |
1,000 | ¥9.80932 | ¥9,809.32 |