CMEJ-0502-25-L075 | |
---|---|
DigiKey Part Number | CMEJ-0502-25-L075-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0502-25-L075 |
Description | MIC COND ANLG OMNI -25DB 0.197"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-25dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0502-25-L075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -25dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 3 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Termination | Wire Leads | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height (Max) | 0.087" (2.20mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.73137 | ¥43,656.85 |