CMA-4544PF-W

DigiKey Part Number
102-1721-ND
Manufacturer
Manufacturer Product Number
CMA-4544PF-W
Description
MIC COND ANLG OMNI -44DB 0.382"D
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±2dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CMA-4544PF-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
-
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-44dB ±2dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage Range
3 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
PC Pins
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.183" (4.65mm)
Shape
Circular
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.46000¥54.60
25¥5.10000¥127.50
50¥4.83720¥241.86
100¥4.58190¥458.19
300¥4.30057¥1,290.17
500¥4.01230¥2,006.15
1,000¥3.77947¥3,779.47
5,000¥3.26928¥16,346.40
Manufacturers Standard Package