IMP34DT05TR

DigiKey Part Number
497-18183-2-ND - Tape & Reel (TR)
497-18183-1-ND - Cut Tape (CT)
497-18183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMP34DT05TR
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±3dB @ 94dB SPL
S/N Ratio
64dB
Voltage - Rated
1.8 V
Current - Supply
650 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.118" L x 0.157" W (3.00mm x 4.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.12000¥25.12
10¥20.47500¥204.75
25¥16.61000¥415.25
50¥15.45080¥772.54
100¥14.67830¥1,467.83
500¥12.36084¥6,180.42
1,000¥11.58839¥11,588.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥11.20207¥44,808.28
Manufacturers Standard Package