Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,319 In Stock | 1 : ¥29.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-HVQFN (7x7) | 48-VFQFN Exposed Pad | |||
5,896 In Stock | 1 : ¥27.63000 Cut Tape (CT) 6,000 : ¥11.76170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
5,478 In Stock | 1 : ¥28.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,230 In Stock | 1 : ¥19.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
124 In Stock | 1 : ¥19.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-HVQFN (7x7) | 48-VFQFN Exposed Pad | |||
2,120 In Stock | 1 : ¥25.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b SAR; D/A 1x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
250 In Stock | 1 : ¥26.44000 Tray | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
490 In Stock | 1 : ¥26.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
4,000 In Stock | 1 : ¥28.57000 Cut Tape (CT) 4,000 : ¥14.34265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 1x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-HVQFN (7x7) | 48-VFQFN Exposed Pad | |||
160 In Stock | 1 : ¥28.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 54 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
15,399 Marketplace | Unavailable | Bulk | Active | - | ARM® Cortex®-M0+ | 32-Bit | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥26.61000 Cut Tape (CT) 6,000 : ¥12.87022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 1x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad | |||
11 In Stock | 1 : ¥31.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | 54 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | 42 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-HVQFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 30MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 29 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 1x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HVQFN (5x5) | 32-VFQFN Exposed Pad |