LPC845M301JHI48E | |
---|---|
DigiKey Part Number | 568-14558-ND |
Manufacturer | |
Manufacturer Product Number | LPC845M301JHI48E |
Description | IC MCU 32BIT 64KB FLASH 48HVQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC84x Microcontroller IC 32-Bit Single-Core 30MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC845M301JHI48E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |