LPC844M201JHI33Y | |
---|---|
DigiKey Part Number | 568-LPC844M201JHI33YTR-ND - Tape & Reel (TR) 568-LPC844M201JHI33YCT-ND - Cut Tape (CT) 568-LPC844M201JHI33YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC844M201JHI33Y |
Description | IC MCU 32BIT 64KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC84x Microcontroller IC 32-Bit Single-Core 30MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LPC844M201JHI33Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥21.58500 | ¥215.85 |
100 | ¥17.35270 | ¥1,735.27 |
500 | ¥16.39510 | ¥8,197.55 |
1,000 | ¥13.58452 | ¥13,584.52 |
2,500 | ¥12.64767 | ¥31,619.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥11.76170 | ¥70,570.20 |