Microcontrollers

Results: 18
Manufacturer
STMicroelectronicsTexas Instruments
Series
MSP430G2xxMSP430™ FRAMSTM32G0
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+MSP430 CPU16
Core Size
16-Bit32-Bit Single-Core
Speed
16MHz24MHz64MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USARTI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, IrDA, SCI, SPI, UART/USARTI2C, SCI, SPI, UART/USARTIrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, Cap Sense, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, PWM, WDTDMA, I2S, POR, PWM, WDT
Number of I/O
61112151617242735434460
Program Memory Size
3.75KB (3.75K x 8)7.5KB (7.5K x 8)15.5KB (15.5K x 8)16KB (16K x 8)32KB (32K x 8)32.5KB (32.5K x 8)64.5KB (64.5K x 8)
Program Memory Type
FLASHFRAM
RAM Size
512 x 81K x 82K x 84K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12b SARA/D 12x12b SARA/D 12x12b; D/A 4x12bA/D 13x12bA/D 16x12bA/D 5x10bA/D 8x10bA/D 8x12bA/D 8x12b SAR
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC16-TSSOP20-TSSOP20-VQFN (3.5x4.5)32-VQFN (5x5)40-VQFN (6x6)48-LQFP (7x7)64-LQFP (10x10)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)20-VFQFN Exposed Pad32-VFQFN Exposed Pad40-VFQFN Exposed Pad48-LQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
14,527
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥6.25241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 16x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32 VQFN
MSP430FR2476TRHBR
IC MCU 16BIT 64.5KB FRAM 32VQFN
Texas Instruments
9,038
In Stock
1 : ¥22.91000
Cut Tape (CT)
3,000 : ¥11.50246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
64.5KB (64.5K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
20-TSSOP
MSP430G2553IPW20R
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
5,065
In Stock
1 : ¥23.07000
Cut Tape (CT)
2,000 : ¥10.55601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
EVAL-AD5292DBZ
MSP430FR2476TPTR
IC MCU 16BIT 64.5KB FRAM 48LQFP
Texas Instruments
1,937
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥12.16371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
43
64.5KB (64.5K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 12x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
EVAL-AD5292DBZ
MSP430FR2355TPTR
IC MCU 16BIT 32KB FRAM 48LQFP
Texas Instruments
1,320
In Stock
1 : ¥30.09000
Cut Tape (CT)
1,000 : ¥15.89141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
24MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
44
32KB (32K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 12x12b; D/A 4x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
92,373
In Stock
1 : ¥9.61000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
16-TSSOP
MSP430FR2111IPW16R
IC MCU 16BIT 3.75KB FRAM 16TSSOP
Texas Instruments
8,583
In Stock
1 : ¥10.51000
Cut Tape (CT)
2,000 : ¥4.62798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.75KB (3.75K x 8)
FRAM
-
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
RHL-20-PVQFN Pkg
MSP430FR2422IRHLR
IC MCU 16BIT 7.5KB FRAM 20VQFN
Texas Instruments
11,441
In Stock
1 : ¥11.56000
Cut Tape (CT)
3,000 : ¥4.91648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
15
7.5KB (7.5K x 8)
FRAM
-
2K x 8
2V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-VQFN (3.5x4.5)
20-VFQFN Exposed Pad
16-TSSOP
MSP430FR2311IPW16R
IC MCU 16BIT 3.75KB FRAM 16TSSOP
Texas Instruments
19,027
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,000 : ¥6.03914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
11
3.75KB (3.75K x 8)
FRAM
-
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
8-SOIC
STM32G030J6M6
IC MCU 32BIT 32KB FLASH 8SOIC
STMicroelectronics
2,939
In Stock
1 : ¥13.26000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
6
32KB (32K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 8x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
32 VQFN
MSP430FR2475TRHBR
IC MCU 16BIT 32.5KB FRAM 32VQFN
Texas Instruments
9,082
In Stock
1 : ¥19.72000
Cut Tape (CT)
3,000 : ¥9.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
32.5KB (32.5K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 8x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
MSP430G2553IRHB32R
IC MCU 16BIT 16KB FLASH 32VQFN
Texas Instruments
21,188
In Stock
1,549
Marketplace
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥11.41968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
64-LQFP
MSP430FR4133IPMR
IC MCU 16BIT 15.5KB FRAM 64LQFP
Texas Instruments
3,231
In Stock
1 : ¥24.23000
Cut Tape (CT)
1,000 : ¥11.90808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, LCD, POR, PWM, WDT
60
15.5KB (15.5K x 8)
FRAM
-
2K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
16-TSSOP
MSP430FR2111IPW16
IC MCU 16BIT 3.75KB FRAM 16TSSOP
Texas Instruments
2,001
In Stock
1 : ¥9.18000
Tube
Tube
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
3.75KB (3.75K x 8)
FRAM
-
1K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
40-VQFN Exposed pad
MSP430FR2475TRHAR
IC MCU 16BIT 32.5KB FRAM 40VQFN
Texas Instruments
1,839
In Stock
1 : ¥20.15000
Cut Tape (CT)
2,500 : ¥7.60859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
32.5KB (32.5K x 8)
FRAM
-
4K x 8
1.8V ~ 3.6V
A/D 10x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
40-VQFN Exposed pad
MSP430FR2476TRHAR
IC MCU 16BIT 64.5KB FRAM 40VQFN
Texas Instruments
2,158
In Stock
1 : ¥23.15000
Cut Tape (CT)
2,500 : ¥9.72862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
64.5KB (64.5K x 8)
FRAM
-
8K x 8
1.8V ~ 3.6V
A/D 10x12b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount
40-VQFN (6x6)
40-VFQFN Exposed Pad
16-TSSOP
MSP430FR2522IPW16
IC MCU 16BIT 7.5KB FRAM 16TSSOP
Texas Instruments
99
In Stock
1 : ¥22.17000
Tube
Tube
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, Cap Sense, POR, PWM, WDT
11
7.5KB (7.5K x 8)
FRAM
-
2K x 8
2V ~ 3.6V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
MSP430FR2522IPW16R
IC MCU 16BIT 7.5KB FRAM 16TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥16.67000
Cut Tape (CT)
2,000 : ¥7.61197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, SCI, SPI, UART/USART
Brown-out Detect/Reset, PWM, WDT
11
7.5KB (7.5K x 8)
FRAM
-
2K x 8
2V ~ 3.6V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
Showing
of 18

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.