Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥162.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
225 In Stock | 1 : ¥173.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 41x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
762 In Stock | 1 : ¥205.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,084 In Stock | 1 : ¥209.92000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
711 In Stock | 1 : ¥305.87000 Tray | Tray | Active | Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 16 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
255 In Stock | 1 : ¥109.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 168MHz | CANbus, FlexIO, I2C, SPI, UART/USART | DMA, LVD, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 68K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,906 In Stock | 1 : ¥146.55000 Cut Tape (CT) 1,000 : ¥92.80256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
487 In Stock | 1 : ¥195.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
728 In Stock | 1 : ¥80.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | 50 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.71V ~ 3.6V | A/D 14x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
445 In Stock | 1 : ¥205.74000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 128 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 77x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
0 In Stock | 300 : ¥249.67903 Tray | Tray | Not For New Designs | Not Verified | HCS12X | 16-Bit | 80MHz | CANbus, EBI/EMI, I2C, SCI, SPI | LVD, POR, PWM, WDT | 119 | 512KB (512K x 8) | FLASH | 4K x 8 | 32K x 8 | 2.35V ~ 5.5V | A/D 8x10b, 16x10b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥39.37915 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 32MHz | CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART | LVD, POR, PWM, WDT | 34 | 96KB (96K x 8) | FLASH | 512 x 8 | 1K x 8 | 5.5V ~ 18V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | 600 : ¥121.65723 Tray | Tray | Obsolete | Not Verified | FR81S | 32-Bit Single-Core | 80MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, LCD, LVD, POR, PWM, WDT | 111 | 1.0625MB (1.0625M x 8) | FLASH | 64K x 8 | 72K x 8 | 3V ~ 5.5V | A/D 40x8/10b SAR; D/A 2x8b R2R | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 200 : ¥422.06070 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, Temp Sensor, WDT | 76 | 512KB (256K x 16) | FLASH | - | 18K x 16 | 2.25V ~ 3.6V | A/D 16x12b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 160-LQFP (24x24) | 160-LQFP | |||
0 In Stock | 200 : ¥546.18765 Tray | Tray | Not For New Designs | Not Verified | e200z6 | 32-Bit Single-Core | 132MHz | CANbus, EBI/EMI, SCI, SPI | DMA, POR, PWM, WDT | 256 | 2MB (2M x 8) | FLASH | - | 64K x 8 | 1.35V ~ 1.65V | A/D 40x12b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-PBGA (27x27) | 416-BBGA |