SPC5744PFK1AMLQ9

DigiKey Part Number
SPC5744PFK1AMLQ9-ND
Manufacturer
Manufacturer Product Number
SPC5744PFK1AMLQ9
Description
IC MCU 32BIT 2.5MB FLASH 144LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC5744PFK1AMLQ9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, WDT
Number of I/O
79
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Data Converters
A/D 64x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥232.09000¥232.09
10¥186.11600¥1,861.16
120¥158.93225¥19,071.87
480¥156.84131¥75,283.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.