STM32F412RGY6TR | |
---|---|
DigiKey Part Number | 497-STM32F412RGY6TR-ND - Tape & Reel (TR) 497-STM32F412RGY6CT-ND - Cut Tape (CT) 497-STM32F412RGY6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F412RGY6TR |
Description | IC MCU 32BIT 1MB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 64-WLCSP (3.62x3.65) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F412RGY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.62x3.65) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥46.93554 | ¥234,677.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.29000 | ¥86.29 |
10 | ¥77.96000 | ¥779.60 |
25 | ¥74.33480 | ¥1,858.37 |
100 | ¥64.54550 | ¥6,454.55 |
250 | ¥61.64412 | ¥15,411.03 |
500 | ¥56.20498 | ¥28,102.49 |
1,000 | ¥48.95277 | ¥48,952.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.35000 | ¥89.35 |
10 | ¥80.72800 | ¥807.28 |
25 | ¥76.97360 | ¥1,924.34 |
100 | ¥66.83660 | ¥6,683.66 |
250 | ¥63.83224 | ¥15,958.06 |
500 | ¥58.20000 | ¥29,100.00 |
1,000 | ¥50.69037 | ¥50,690.37 |