SG3225EEN 156.250000M-CDGA3 | |
---|---|
DigiKey Part Number | 114-SG3225EEN156.250000M-CDGA3TR-ND - Tape & Reel (TR) 114-SG3225EEN156.250000M-CDGA3CT-ND - Cut Tape (CT) 114-SG3225EEN156.250000M-CDGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 156.250000M-CDGA3 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG3225EEN 156.250000M-CDGA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.32000 | ¥139.32 |
10 | ¥130.01900 | ¥1,300.19 |
50 | ¥127.69540 | ¥6,384.77 |
100 | ¥123.51650 | ¥12,351.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥123.51620 | ¥30,879.05 |
500 | ¥120.73010 | ¥60,365.05 |