Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,264 In Stock | 1 : ¥45.99000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 44 | 512KB (512K x 8) | FLASH | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 1x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | ||
199 In Stock | 1 : ¥58.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 78 | 512KB (512K x 8) | - | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 13x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
2,817 In Stock | 1 : ¥60.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Capacitive Touch, DMA, LVD, POR, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 17x16b, 8x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
142 In Stock | 1 : ¥94.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 109 | 1MB (1M x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
7 In Stock | 1 : ¥66.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 75 | 2MB (2M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
357 In Stock | 1 : ¥73.96000 Tray | - | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
57 In Stock | 1 : ¥95.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 48MHz | BLE, CANbus, I2C, SCI, SPI, UART/USART, USB | AES, Capacitive Touch, DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT | 32 | 512KB (512K x 8) | FLASH | 8K x 8 | 96K x 8 | 1.8V ~ 3.6V | A/D 8x14b SAR; D/A 2x8b, 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | |||
816 In Stock | 1 : ¥95.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | I2C, SmartCard, SPI, UART/USART | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 53 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 13x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
89 In Stock | 1 : ¥107.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 132 | 2MB (2M x 8) | FLASH | 8K x 8 | 512K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
612 In Stock | 1 : ¥31.54000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | ||
1,273 In Stock | 1 : ¥38.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 45 | 128KB (128K x 8) | FLASH | 4K x 8 | 40K x 8 | 2.7V ~ 3.6V | A/D 12x12b SAR; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
470 In Stock | 1 : ¥38.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 45 | 128KB (128K x 8) | FLASH | 4K x 8 | 40K x 8 | 2.7V ~ 3.6V | A/D 12x12b SAR; D/A 1x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 3,920 : ¥8.57726 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | I2C, I3C, SCI, SmartCard, SPI, UART/USART | AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | 19 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 5.5V | A/D 8x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad |