R7FA4E2B93CFM#BA0 | |
---|---|
DigiKey Part Number | 559-R7FA4E2B93CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4E2B93CFM#BA0 |
Description | MCU RA4 ARM CM33 100MHZ 128KB/40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4E2 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥34.73400 | ¥347.34 |
25 | ¥32.84040 | ¥821.01 |
80 | ¥28.46188 | ¥2,276.95 |
230 | ¥27.00235 | ¥6,210.54 |
440 | ¥24.22932 | ¥10,660.90 |
1,280 | ¥20.43428 | ¥26,155.88 |
2,560 | ¥19.41259 | ¥49,696.23 |