R7FA6E2BB3CFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA6E2BB3CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E2BB3CFM#AA0 |
Description | MCU RA6 ARM CM33 200MHZ 256KB/40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E2 Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.36200 | ¥473.62 |
25 | ¥44.77640 | ¥1,119.41 |
160 | ¥38.80619 | ¥6,208.99 |
320 | ¥36.81609 | ¥11,781.15 |
480 | ¥33.03488 | ¥15,856.74 |
960 | ¥27.86082 | ¥26,746.39 |
2,400 | ¥26.46776 | ¥63,522.62 |