R7FA6M4AF3CFB#AA0 | |
---|---|
DigiKey Part Number | 800-R7FA6M4AF3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M4AF3CFB#AA0 |
Description | MCU RA6 ARM CM33 200MHZ 1M/256K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit Single-Core 200MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
10 | ¥82.00800 | ¥820.08 |
25 | ¥78.19360 | ¥1,954.84 |
100 | ¥67.89430 | ¥6,789.43 |
250 | ¥64.84268 | ¥16,210.67 |
450 | ¥59.12118 | ¥26,604.53 |
950 | ¥51.49276 | ¥48,918.12 |