MC9S12XDP512MAG

DigiKey Part Number
MC9S12XDP512MAG-ND
Manufacturer
Manufacturer Product Number
MC9S12XDP512MAG
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
119
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥368.46000¥368.46
10¥298.91100¥2,989.11
80¥259.53450¥20,762.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.