Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,445 In Stock | 1 : ¥40.98000 Cut Tape (CT) 1,500 : ¥33.71169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 52 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 20x12b, 3x16b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
395 In Stock | 1 : ¥180.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 104 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 66x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
711 In Stock | 1 : ¥305.87000 Tray | Tray | Active | Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 16 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
31 In Stock | 1 : ¥829.76000 Tray | Tray | Active | Not Verified | e200z6 | 32-Bit Single-Core | 132MHz | CANbus, EBI/EMI, Ethernet, SCI, SPI | DMA, POR, PWM, WDT | 256 | 3MB (3M x 8) | FLASH | - | 128K x 8 | 1.35V ~ 1.65V | A/D 40x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 416-PBGA (27x27) | 416-BBGA | |||
130 In Stock | 1 : ¥198.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 58x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 160 : ¥26.01788 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, FlexIO, SPI, UART/USART | DMA, I2S, PWM, WDT | 54 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D 20x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | 300 : ¥164.22620 Tray | Tray | Not For New Designs | Not Verified | HCS12X | 16-Bit | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 91 | 128KB (128K x 8) | FLASH | 2K x 8 | 12K x 8 | 2.35V ~ 5.5V | A/D 16x10b | External | -40°C ~ 125°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP |