Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,009 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥6.25212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
6,973 In Stock | 1 : ¥31.20000 Cut Tape (CT) 2,400 : ¥15.63697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | 44 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.71V ~ 3.6V | A/D 17x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
92,330 In Stock | 1 : ¥9.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 13x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
101,551 In Stock | 1 : ¥11.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,939 In Stock | 1 : ¥13.26000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 6 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,392 In Stock | 1 : ¥22.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 13x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
6,017 In Stock | 1 : ¥24.31000 Cut Tape (CT) 2,400 : ¥11.11683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 43 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 2V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
277 In Stock | 1 : ¥35.02000 Bulk | Bulk | Active | - | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 29 | 512KB (512K x 8) | FLASH | - | 144K x 8 | 2V ~ 3.6V | A/D 13x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
383 In Stock | 1 : ¥35.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | - | 64KB (64K x 8) | FLASH | - | 18K x 8 | 1.7V ~ 3.6V | A/D 12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,477 In Stock | 1 : ¥16.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | - | 64KB (64K x 8) | FLASH | - | 18K x 8 | 1.7V ~ 3.6V | A/D 12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,496 In Stock | 1 : ¥12.84000 Bulk | Bulk | Active | - | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 30 | 32KB (32K x 8) | FLASH | - | 18K x 8 | 2V ~ 3.6V | A/D 18x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,400 In Stock | 1 : ¥15.22000 Bulk | Bulk | Active | - | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 18 | 32KB (32K x 8) | FLASH | - | 18K x 8 | 2V ~ 3.6V | A/D 16x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 2,400 : ¥9.72591 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+ | 32-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 64KB (64K x 8) | FLASH | - | 18K x 8 | 2V ~ 3.6V | A/D 19x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |