Microcontrollers

Results: 3
Series
STM32F1STM32F4STM32L0
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M4
Speed
32MHz72MHz168MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBI2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
218082
Program Memory Size
32KB (32K x 8)1MB (1M x 8)
EEPROM Size
1K x 8-
RAM Size
8K x 896K x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12bA/D 16x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
28-UFQFPN (4x4)100-LQFP (14x14)
Package / Case
28-UFQFN100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28-UFQFN
STM32L031G6U7
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
7,229
In Stock
1 : ¥23.40000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
21
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
100-LQFP
STM32F407VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
5,240
In Stock
1 : ¥116.47000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
STM32F103VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
2,212
In Stock
1 : ¥111.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
80
1MB (1M x 8)
FLASH
-
96K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.