STM32F103VGT6 | |
---|---|
DigiKey Part Number | 497-11120-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103VGT6 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103VGT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.88000 | ¥111.88 |
10 | ¥102.78800 | ¥1,027.88 |
25 | ¥98.52560 | ¥2,463.14 |
90 | ¥86.80878 | ¥7,812.79 |
270 | ¥82.54837 | ¥22,288.06 |
450 | ¥77.22260 | ¥34,750.17 |
990 | ¥70.83171 | ¥70,123.39 |