102990148 | |
---|---|
DigiKey Part Number | 1597-1363-ND |
Manufacturer | |
Manufacturer Product Number | 102990148 |
Description | ESPRUINO V1.4 STM32F103 EVAL BRD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | STM32F103 Espruino V1.4 STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | STM32F103 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Javascript |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥327.57148 | ¥3,275,714.80 |