STM32G031Y8Y6TR | |
---|---|
DigiKey Part Number | 497-STM32G031Y8Y6TR-ND - Tape & Reel (TR) 497-STM32G031Y8Y6CT-ND - Cut Tape (CT) 497-STM32G031Y8Y6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G031Y8Y6TR |
Description | IC MCU 32BIT 64KB FLASH 18WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 64KB (64K x 8) FLASH 18-WLCSP (1.86x2.14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G031Y8Y6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-WLCSP (1.86x2.14) | |
Package / Case | 18-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.05700 | ¥130.57 |
25 | ¥12.31960 | ¥307.99 |
100 | ¥10.49770 | ¥1,049.77 |
250 | ¥9.85688 | ¥2,464.22 |
500 | ¥8.67680 | ¥4,338.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.67680 | ¥43,384.00 |